Cap Film 0.01uF 50V PPS 2.5% (5.7 X 5 X 2.5mm) SMD 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 5.7 X 5 X 2.5mm |
| Package/Case | 2220 |
| RoHS Version | 2002/95/EC |