This 0.01uF film capacitor from Vishay has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a tolerance of 10% and a dielectric of PPS. The capacitor is constructed in a flat form and has a mounting type of surface mount. It has a size of 7.3 X 6 X 3 and is packaged in a 2824 case. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay MKI 1810-310-255B technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 3mm |
| Package/Case | 2824 |
| RoHS Version | 2002/95/EC |