The MKI 1810-322-255B is a 0.022uF film capacitor with a DC rated voltage of 250V and an AC rated voltage of 160V. It features a tolerance of 10% and is constructed with a PPS dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Vishay MKI 1810-322-255B technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 7.3 X 6 X 3.5mm |
| Package/Case | 2824 |
| RoHS Version | 2002/95/EC |