The MKI 1810-368-254CV film capacitor from Vishay features a capacitance of 0.068uF with a tolerance of 5%. It has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. The capacitor is constructed with a PPS dielectric and has a negative capacitance tolerance of -5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay MKI 1810-368-254CV technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 10.2 X 9.1 X 5.5mm |
| Package/Case | 4036 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.