The MKI 1810-422-254EV is a surface mount film capacitor with a capacitance of 0.22uF and a voltage rating of 250VDC. It has a tolerance of 5% and is constructed with a PPS dielectric. The capacitor is designed for operation over a temperature range of -55 to 125 degrees Celsius. It is a flat, surface mount component with a size of 16.5 X 15 X 7 and a package type of 6560.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |