The MKI 1810-447-253EV is a film capacitor with a capacitance of 0.47uF and a working voltage of 250VDC or 160VAC. It features a tolerance of 2.5% and is constructed with polyphenylene sulfide (PPS) dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay MKI 1810-447-253EV technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-447-253EV to view detailed technical specifications.
No datasheet is available for this part.