The MKI 1810-468-014E is a 0.68uF film capacitor with a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has a dielectric of PPS and is constructed in a flat configuration. It is designed for surface mount applications and has a size of 16.5 X 15 X 7. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |