The MKI 1810-468-015E film capacitor from Vishay features a capacitance of 0.68uF with a tolerance of 10%. It has a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is available in a surface mount package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |