The MKI 1810-468-015EV is a 0.68uF surface mount film capacitor with a rated voltage of 100VDC and 63VAC. It has a capacitance tolerance of 10% and is constructed with a PPS dielectric. The capacitor operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. It measures 16.5mm x 15mm x 7mm in size and has a package type of 6560.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |