The MKI 1810-515-013E is a 100VDC 1.5uF film capacitor with a tolerance of 2.5%. It features a PPS dielectric and is designed for surface mount applications in the 6560 package. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |