Cap Film 1.5uF 100V PPS 2.5% (16.5 X 15 X 7mm) SMD 125°C T/R
Vishay MKI 1810-515-013EV technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-515-013EV to view detailed technical specifications.
No datasheet is available for this part.