The MKI 1810-515-015E is a 100VDC rated film capacitor with a capacitance of 1.5uF and a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor features a PPS dielectric and is constructed in a flat, surface mount package with a size of 16.5 X 15 X 7. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |