Cap Film 2.2uF 50V PPS 5% (16.5 X 15 X 7mm) SMD 125°C T/R
Vishay MKI 1810-522-054E technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-522-054E to view detailed technical specifications.
No datasheet is available for this part.