The MKI 1810-522-055E is a film capacitor with a capacitance of 2.2uF and a voltage rating of 50VDC or 30VAC. It has a tolerance of 10% and is constructed with a PPS dielectric. The capacitor is designed for surface mount applications and has a size of 16.5 X 15 X 7. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |