The MKI 1810-533-053EV is a surface mount film capacitor with a capacitance of 3.3uF and a working voltage of 50VDC. It has a tolerance of 2.5% and is constructed with a PPS dielectric. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and measures 16.5 x 15 x 7mm in size. It is a surface mount device with a package type of 6560.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |