The MKI 1810-533-055E film capacitor from Vishay features a capacitance of 3.3uF with a tolerance of 10%. It has a DC rated voltage of 50VDC and an AC rated voltage of 30VAC. The capacitor is constructed with a PPS dielectric and has a negative capacitance tolerance of -10%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay MKI 1810-533-055E technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 16.5 X 15 X 7mm |
| Package/Case | 6560 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MKI 1810-533-055E to view detailed technical specifications.
No datasheet is available for this part.