The MKP 1837-310164-F is a 0.01uF film capacitor with a working voltage of 160VDC and 100VAC. It has a tolerance of 5% and is made with polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It measures 7.5 X 5.5 X 7 in size and has a terminal pitch of 5. The operating temperature range is -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5.5 X 7mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |