The MKP 1837-322161-G is a 0.022uF film capacitor with a DC rated voltage of 160VDC and an AC rated voltage of 100VAC. It features a tolerance of 1% and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style and measures 7.5 X 5.5 X 7 in size. It operates over a temperature range of -55 to 100 degrees Celsius and is compliant with RoHS regulations.
Vishay MKP 1837-322161-G technical specifications.
| Capacitance | 0.022uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 1% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5.5 X 7mm |
| Terminal Pitch | 5mm |
| Special Features | RoHS Compliant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP 1837-322161-G to view detailed technical specifications.
No datasheet is available for this part.