The MKP 1837-322164- is a 0.022uF film capacitor with a DC rated voltage of 160VDC and an AC rated voltage of 100VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is suitable for use in applications with operating temperatures ranging from -55°C to 100°C. It is available in a through-hole radial package with a terminal pitch of 5mm and a size of 7.5 X 5.5 X 7mm.
Vishay MKP 1837-322164- technical specifications.
| Capacitance | 0.022uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5.5 X 7mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP 1837-322164- to view detailed technical specifications.
No datasheet is available for this part.