Cap Film 0.1uF 160V PP 2.5% (7.5 X 9 X 11mm) Radial 5mm 100°C T/R
Vishay MKP 1837-410163-W technical specifications.
| Capacitance | 0.1uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 9 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP 1837-410163-W to view detailed technical specifications.
No datasheet is available for this part.