The MKP 1839-056-631-G is a pulse film capacitor from Vishay with a capacitance of 56pF, rated for 630VDC and 250VAC. It has a tolerance of 1% and is suitable for operation between -55°C and 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 5x11 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56pF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |