The MKP 1839-124-631-R is a pulse film capacitor from Vishay with a capacitance of 240pF and a DC rated voltage of 630VDC. It has a tolerance of 1% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55°C to 100°C and is suitable for applications requiring high voltage stability.
Checking distributor stock and pricing after the page loads.
| Capacitance | 240pF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 1% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |