The MKP 1839-168-631-R film capacitor from Vishay features a capacitance of 680pF with a tolerance of 1%. It is rated for a DC voltage of 630V and an AC voltage of 250V. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -1% and a positive capacitance tolerance of 1%. It operates over a temperature range of -55°C to 100°C and is mounted through a hole with an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 1% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |