The MKP 1839-222-631-R is a pulse type film capacitor with a capacitance of 0.0022uF. It has a voltage rating of 630VDC and 250VAC, with a tolerance of 1%. The capacitor is designed for through hole mounting and has a termination style of axial. It operates over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0022uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |