The MKP 1839-247-631-G is a pulse capacitor with a capacitance of 0.0047uF and a working voltage of 630VDC. It has a tolerance of 1% and is made with a polypropylene dielectric. The capacitor is rated for operation between -55°C and 100°C and is available in a through-hole axial package with a size of 5 x 11.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |