The MKP 1839-310-631-R is a 0.01uF pulse capacitor from Vishay with a working voltage of 630VDC and 250VAC. It features a tolerance of 1% and is constructed with a polypropylene dielectric. The capacitor is rated for operation between -55°C and 100°C and is available in a through-hole axial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 1% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |