The MKP 1839-410-631-R is a 0.1uF pulse type film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. It features a tolerance of 1% and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting with an axial termination style and measures 8.5 X 26.5 in size. It operates within a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 1% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 1% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.5 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |