The MKP 1839-522-161-R film capacitor from Vishay is a pulse capacitor with a capacitance of 2.2uF and a DC rated voltage of 160VDC. It has a tolerance of 1% and a negative capacitance tolerance of -1%. The capacitor is designed for through hole mounting with an axial termination style and measures 13 X 31.5 in size. It operates within a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 1% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 100VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 31.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |