The MKP 1839-522-165 is a 2.2uF film capacitor from Vishay with a DC rated voltage of 160VDC and an AC rated voltage of 100VAC. It has a tolerance of 10% and is designed for pulse type applications. The capacitor is mounted through a hole and has an axial termination style. It operates over a temperature range of -55 to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 31.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |