The MKP 1839-522-165-G is a pulse film capacitor with a capacitance of 2.2uF and a voltage rating of 160VDC or 100VAC. It has a tolerance of 10% and is suitable for operation in temperatures ranging from -55°C to 100°C. The capacitor is designed for through-hole mounting and features an axial termination style. It is manufactured by Vishay and is a type of general-purpose film capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13 X 31.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |