The MKP 1840-315-404-W film capacitor from Vishay features a capacitance of 0.015uF with a tolerance of 5%. It is rated for 400VDC and 220VAC, making it suitable for pulse applications. The capacitor has a negative capacitance tolerance of -5% and operates within a temperature range of -55°C to 100°C. It is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can with a size of 13 X 4.5 X 9 and a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4.5 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |