The MKP 1840 322 634-2M is a pulse film capacitor with a capacitance of 0.022uF and a working voltage of 630VDC. It has a tolerance of 5% and is designed for through-hole mounting with a radial termination style. The capacitor is constructed in a plastic rectangular can and has a size of 13 X 9 X 15.5. It operates over a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 9 X 15.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |