The MKP 1840-322-634-G is a pulse film capacitor with a capacitance of 0.022uF and a DC rated voltage of 630VDC. It has a tolerance of 5% and is suitable for operation in temperatures ranging from -55 to 100 degrees Celsius. The capacitor is constructed with a plastic rectangular can and features a radial termination style. It is designed for through-hole mounting with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6.5 X 11.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |