The MKP 1840-333-254-G is a pulse type film capacitor with a capacitance of 0.033uF and a DC rated voltage of 250VDC. It has a tolerance of 5% and is constructed with a plastic rectangular can. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 13 X 4 X 9 and a terminal pitch of 10. The operating temperature range is from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |