The MKP 1840-333-404-W from Vishay is a pulse film capacitor with a capacitance of 0.033uF and a working voltage of 400VDC or 220VAC. It has a tolerance of 5% and is constructed in a plastic rectangular can with a radial termination style. The capacitor is rated for operation between -55°C and 100°C and is available in a through-hole package with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6.5 X 11.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |