This Vishay MKP 1840-347-254-G capacitor features a pulse type construction with a capacitance of 0.047uF and a dielectric of PP. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It has a size of 13 X 4.5 X 9.5 and a terminal pitch of 10. The operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4.5 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |