The MKP 1840-347-254-W film capacitor from Vishay features a capacitance of 0.047uF with a tolerance of 5%. It is rated for 250VDC and 160VAC, with a dielectric material of polypropylene. The capacitor is designed for pulse applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. It is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4.5 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |