The MKP 1840-410-254-W from Vishay is a pulse type film capacitor with a capacitance of 0.1uF. It has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. The capacitor has a tolerance of 5% and a negative capacitance tolerance of -5%. It operates within a temperature range of -55°C to 100°C and is constructed with a plastic rectangular can. The capacitor is available in a through hole package with a radial lead termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6.5 X 11.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |