The MKP 1840-415/134-M film capacitor from Vishay features a capacitance of 0.15uF with a tolerance of 5%. It has a DC rated voltage of 1600VDC and an AC rated voltage of 600VAC. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It has a size of 31 X 13 X 23 and a terminal pitch of 27.5. The operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 1600VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 13 X 23mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |