Cap Film 0.22uF 1000V PP 5% (26 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 100°C Bulk
Vishay MKP 1840-422/104-M technical specifications.
| Capacitance | 0.22uF |
| Voltage | 1000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26 X 12 X 22mm |
| Terminal Pitch | 22.5mm |
| Special Features | Radial Potted Type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKP 1840-422/104-M to view detailed technical specifications.
No datasheet is available for this part.