The MKP 1840-515/404-M is a pulse film capacitor with a capacitance of 1.5uF and a working voltage of 400VDC. It has a tolerance of 5% and is constructed with a plastic rectangular can. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 13 X 23mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |