AC And Pulse Metallized Polypropylene Film Capacitors Mkp Radial Potted Type
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 160VDC|100VAC |
| DC Rated Voltage | 160VDC |
| AC Rated Voltage | 100VAC |
| Size | 31.5 X 9 X 19mm |
| Terminal Pitch | 27.5mm |