The MKP 1840-522-255-V film capacitor from Vishay features a capacitance of 2.2uF with a tolerance of 10%. It has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates between -55°C and 100°C and is mounted through a radial lead with a terminal pitch of 27.5mm. The capacitor is constructed in a plastic rectangular can with dimensions of 31 x 11 x 21mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 31 X 11 X 21mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |