The MKP 1841-168/634-M film capacitor from Vishay features a capacitance of 680pF with a voltage rating of 630VDC and 250VAC. It has a tolerance of 5% and operates within a temperature range of -55 to 100 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a plastic rectangular can construction. Its size measures 13mm by 3.5mm by 8mm with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 3.5 X 8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |