The MKP 1841-210/636-M film capacitor from Vishay features a capacitance of 0.001uF with a tolerance of 20%. It operates within a temperature range of -55°C to 100°C and is designed for through hole mounting with a radial termination style. The capacitor is constructed in a plastic rectangular can with a size of 13 X 3.5 X 8 and a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 3.5 X 8mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |