The MKP 1841-268/634-MW film capacitor from Vishay features a capacitance of 0.0068uF with a tolerance of 5%. It operates within a temperature range of -55°C to 100°C and is rated for 630VDC and 250VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4.5 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |