The MKP 1841-310/636-M from Vishay is a 0.01uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor has a plastic rectangular can construction and a radial termination style. It is designed for through hole mounting and has a terminal pitch of 10mm. The operating temperature range is from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5.5 X 10.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |