The MKP 1841-322/404-M is a 0.022uF film capacitor with a 400VDC rating and 5% tolerance. It has a dielectric of polypropylene and is designed for through hole mounting with a radial termination style. The capacitor operates over a temperature range of -55°C to 100°C and is constructed in a plastic rectangular can with a terminal pitch of 10mm. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5.5 X 10.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |