The MKP 1841-347-254 film capacitor from Vishay features a capacitance of 47nF with a tolerance of 5%. It has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 13 X 6.5 X 11.5. The capacitor operates within a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6.5 X 11.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |