The MKP 1841-368-165-D film capacitor from Vishay features a capacitance of 0.068uF with a tolerance of 10%. It is rated for a DC voltage of 160VDC and an AC voltage of 100VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 100°C and is designed for through-hole mounting with a radial termination style. The capacitor is constructed with a plastic rectangular can and measures 13 X 6.5 X 11.5 in size with a terminal pitch of 10.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 6.5 X 11.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |